Part Details for MAC15A6 by onsemi
Overview of MAC15A6 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2656
|
Newark | Triac 400V 15A To220Ab |Onsemi MAC15A6 Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5920 / $0.6420 | Buy Now |
|
Rochester Electronics | TRIAC 400V 15A TO220AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2209 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for MAC15A6
MAC15A6 CAD Models
MAC15A6 Part Data Attributes
|
MAC15A6
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15A6
onsemi
Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15A6
This table gives cross-reference parts and alternative options found for MAC15A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIC246D-S | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Bourns Inc | MAC15A6 vs TIC246D-S |
MAC15A6G | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC15A6 vs MAC15A6G |
MAC15A6 | 400V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | MAC15A6 vs MAC15A6 |
MAC15A6 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC15A6 vs MAC15A6 |
CQ220-16D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | Central Semiconductor Corp | MAC15A6 vs CQ220-16D |
BTB16-400B | 400V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | MAC15A6 vs BTB16-400B |