Part Details for MAC15-8G by Littelfuse Inc
Overview of MAC15-8G by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC15-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC15-8G-ND
|
DigiKey | TRIAC 600V 15A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9338 | Buy Now |
DISTI #
863-MAC15-8G
|
Mouser Electronics | Triacs THY 15A 600V TRIAC RoHS: Compliant | 1180 |
|
$0.8450 / $1.9500 | Buy Now |
DISTI #
MAC15-8G
|
TTI | Triacs THY 15A 600V TRIAC Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0400 / $1.0900 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.15A 600V STANDARD TO220AB THT | 0 |
|
$2.2112 / $2.4323 | RFQ |
Part Details for MAC15-8G
MAC15-8G CAD Models
MAC15-8G Part Data Attributes
|
MAC15-8G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC15-8G
Littelfuse Inc
TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15-8G
This table gives cross-reference parts and alternative options found for MAC15-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC15A8 | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC15-8G vs MAC15A8 |
MAC15A8G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC15-8G vs MAC15A8G |
MAC16-8 | 600V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC15-8G vs MAC16-8 |
Q6015R6 | Alternistor TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Littelfuse Inc | MAC15-8G vs Q6015R6 |
MAC15MG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15-8G vs MAC15MG |
Q6015R5 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC15-8G vs Q6015R5 |
MAC15M | 600V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC15-8G vs MAC15M |
MAC15M | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC15-8G vs MAC15M |
MAC15A8 | 600V, 15A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | MAC15-8G vs MAC15A8 |
Q6015R5 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | MAC15-8G vs Q6015R5 |