Part Details for MAC15-10G by onsemi
Overview of MAC15-10G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MAC15-10G
MAC15-10G CAD Models
MAC15-10G Part Data Attributes:
|
MAC15-10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15-10G
onsemi
Triac, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15-10G
This table gives cross-reference parts and alternative options found for MAC15-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT138-800F | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | MAC15-10G vs BT138-800F |
933389620127 | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | MAC15-10G vs 933389620127 |
BT138-800E | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | MAC15-10G vs BT138-800E |
MAC212A10 | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC15-10G vs MAC212A10 |
MAC223A10FP | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | MAC15-10G vs MAC223A10FP |
BT138-800E | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC15-10G vs BT138-800E |
BT138-800E,127 | BT138-800E | NXP Semiconductors | MAC15-10G vs BT138-800E,127 |
2N6345A-U | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC15-10G vs 2N6345A-U |
MAC223A10 | 800V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | Motorola Mobility LLC | MAC15-10G vs MAC223A10 |
Q8012RH5TP | Alternistor TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | MAC15-10G vs Q8012RH5TP |