Part Details for MAC15-10 by onsemi
Overview of MAC15-10 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MAC15-10
MAC15-10 CAD Models
MAC15-10 Part Data Attributes:
|
MAC15-10
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15-10
onsemi
800V, 15A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC15-10
This table gives cross-reference parts and alternative options found for MAC15-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC15-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q8015R5 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | MAC15-10 vs Q8015R5 |
BT139-800H | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | MAC15-10 vs BT139-800H |
BT139-800,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC15-10 vs BT139-800,127 |
BT139-800G,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC15-10 vs BT139-800G,127 |
T1612NH | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | MAC15-10 vs T1612NH |
MAC1510 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC15-10 vs MAC1510 |
MAC15-10 | 800V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC15-10 vs MAC15-10 |
BTB16-800B | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | MAC15-10 vs BTB16-800B |
BTB16-800CW | 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | MAC15-10 vs BTB16-800CW |
BT139-800G | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC15-10 vs BT139-800G |