Part Details for MAC15-008 by onsemi
Overview of MAC15-008 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC15-008
MAC15-008 CAD Models
MAC15-008 Part Data Attributes:
|
MAC15-008
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC15-008
onsemi
600V, 15A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |