Part Details for MAC-9W by TE Connectivity
Overview of MAC-9W by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7023-JBCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ-RL | Analog Devices | RF Transceiver w/MAC Processor |
Price & Stock for MAC-9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9276
|
Newark | Mac-9W = Ma To-5 Relay |Cii Te Connectivity MAC-9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0100 / $68.3000 | Buy Now |
DISTI #
95X9682
|
Newark | Mac-9W = Ma To-5 Relay |Cii Te Connectivity MAC-9W RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6300 / $54.0100 | Buy Now |
DISTI #
2266-MAC-9W-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 9V Min Qty: 2 Lead time: 36 Weeks Container: Tray MARKETPLACE PRODUCT |
3856 In Stock |
|
$37.5300 / $55.6900 | Buy Now |
DISTI #
MAC-9W-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 9V Min Qty: 2 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0840 | Buy Now |
DISTI #
655-MAC-9W
|
Mouser Electronics | General Purpose Relays MA TO-5 RELAY RoHS: Compliant | 0 |
|
$55.1600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 9VDC 220Ohm 1A DPDT THT Military Relay RoHS: Compliant |
3856 Partner Stock |
|
$55.7800 / $60.4200 | Buy Now |
DISTI #
000000000003353652
|
Sager | General Purpose Relays MA TO-5 RELAY Min Qty: 1 | 0 |
|
$48.6500 / $56.1400 | Buy Now |
DISTI #
C1S757103542842
|
Chip1Stop | Electromechanical Relay 9VDC 220Ohm 1A DPDT THT Military Relay RoHS: Not Compliant | 3856 |
|
$30.7000 / $58.2000 | Buy Now |
|
Master Electronics | Electromechanical Relay 9VDC 220Ohm 1A DPDT THT Military Relay RoHS: Compliant |
3856 Partner Stock |
|
$55.7800 / $60.4200 | Buy Now |
Part Details for MAC-9W
MAC-9W CAD Models
MAC-9W Part Data Attributes
|
MAC-9W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAC-9W
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.041A (COIL), 9VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.041 A | |
Coil Power | 368 mW | |
Coil Resistance | 220 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for MAC-9W
This table gives cross-reference parts and alternative options found for MAC-9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC-9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1617124-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.041A (COIL), 9VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MAC-9W vs 1617124-7 |
4-1617567-1 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.041A (COIL), 9VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MAC-9W vs 4-1617567-1 |
1617133-3 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.041A (COIL), 9VDC (COIL), 368mW (COIL), 1A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | MAC-9W vs 1617133-3 |