Part Details for MAC-5FP-6M by Mencom Corporation
Overview of MAC-5FP-6M by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7023-JBCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ-RL | Analog Devices | RF Transceiver w/MAC Processor |
Price & Stock for MAC-5FP-6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202730
|
RS | Cable, MAC, 5 Pole, Female, 6M, 4A, Yellow | Mencom MAC-5FP-6M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8700 / $48.7900 | RFQ |
|
Onlinecomponents.com | MAC - Cordset - 5 Pole - Female Straight - 6M - 4A - Yellow - PVC RoHS: Compliant | 17 Factory Stock |
|
$39.5800 / $51.9700 | Buy Now |
|
Master Electronics | MAC - Cordset - 5 Pole - Female Straight - 6M - 4A - Yellow - PVC RoHS: Compliant | 17 Factory Stock |
|
$39.5800 / $51.9700 | Buy Now |