-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 1000MHz Min, 4200MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE DZ1650, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7023-JBCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ-RL | Analog Devices | RF Transceiver w/MAC Processor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-MAC-42MH+CT-ND
|
DigiKey | LEVEL 13, RF/LO 1000 - 4200 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
185 In Stock |
|
$23.1120 / $39.7700 | Buy Now |
DISTI #
139-MAC-42MH+
|
Mouser Electronics | RF Mixer Level 13, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz RoHS: Compliant | 58 |
|
$29.0600 / $37.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAC-42MH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MAC-42MH+
Mini-Circuits
Double Balanced Mixer, 1000MHz Min, 4200MHz Max, 8.9dB Conversion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE DZ1650, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 4.85 |