Part Details for MAC-18WB by Master Fan Co
Overview of MAC-18WB by Master Fan Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7023-JBCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ-RL | Analog Devices | RF Transceiver w/MAC Processor |
Price & Stock for MAC-18WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72394919
|
RS | Fan, 18", Master, 3040 CFM, Outdoor Rated, 3-Speed, Black, Mount Included | Master MAC-18WB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$164.5600 / $205.7000 | Buy Now |