Part Details for MABAES0032 by TE Connectivity
Overview of MABAES0032 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MABAES0032
MABAES0032 CAD Models
MABAES0032 Part Data Attributes:
|
MABAES0032
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABAES0032
TE Connectivity
5MHz - 1000MHz RF TRANSFORMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.89 mm | |
Insertion Loss | 1.8 dB | |
Length | 4.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.69 mm |