Part Details for MABAES0031 by TE Connectivity
Overview of MABAES0031 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABAES0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1537 |
|
RFQ | ||
|
Quest Components | RF TRANSFORMER, 1MHZ MIN, 650MHZ MAX | 1229 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | RF TRANSFORMER, 1MHZ MIN, 650MHZ MAX | 350 |
|
$0.8100 / $1.5000 | Buy Now |
Part Details for MABAES0031
MABAES0031 CAD Models
MABAES0031 Part Data Attributes
|
MABAES0031
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABAES0031
TE Connectivity
1MHz - 650MHz RF TRANSFORMER, SM-138
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | SM-138 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY; HEIGHT DIM INCLUDE TERMINALS ALSO; IMPEDANCE RATIO IS 4:1 | |
Cut-off Frequency-Max | 650 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 3.89 mm | |
Insertion Loss | 2 dB | |
Length | 4.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.69 mm |
Alternate Parts for MABAES0031
This table gives cross-reference parts and alternative options found for MABAES0031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABAES0031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MABAES0031 | MACOM | Check for Price | RF Transformer, 1MHz Min, 650MHz Max | MABAES0031 vs MABAES0031 |