Part Details for MABAES0031 by MACOM
Overview of MABAES0031 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABAES0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MABAES0031CT-ND
|
DigiKey | TRANSFORMER, 4:1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2729 In Stock |
|
$1.7182 / $3.6600 | Buy Now |
DISTI #
937-MABAES0031
|
Mouser Electronics | Audio Transformers / Signal Transformers 1-650MHz Imp. 1:4 -40C +85C RoHS: Compliant | 2968 |
|
$1.7200 / $3.5100 | Buy Now |
|
Quest Components | RF TRANSFORMER, 1MHZ MIN, 650MHZ MAX | 1480 |
|
$1.9605 / $3.9210 | Buy Now |
|
Quest Components | RF TRANSFORMER, 1MHZ MIN, 650MHZ MAX | 9 |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
MABAES0031TR
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Not Compliant Min Qty: 2000 | 0 |
|
$1.4400 | Buy Now |
DISTI #
MABAES0031
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Not Compliant Min Qty: 2000 | 0 |
|
$1.4400 | Buy Now |
Part Details for MABAES0031
MABAES0031 CAD Models
MABAES0031 Part Data Attributes
|
MABAES0031
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABAES0031
MACOM
RF Transformer, 1MHz Min, 650MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | IMPEDANCE RATIO IS 4:1 | |
Cut-off Frequency-Max | 650 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 3.89 mm | |
Insertion Loss | 3.5 dB | |
Length | 4.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.69 mm |
Alternate Parts for MABAES0031
This table gives cross-reference parts and alternative options found for MABAES0031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABAES0031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MABAES0031 | TE Connectivity | Check for Price | 1MHz - 650MHz RF TRANSFORMER, SM-138 | MABAES0031 vs MABAES0031 |