Part Details for MABAES0029 by MACOM
Overview of MABAES0029 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for MABAES0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MABAES0029CT-ND
|
DigiKey | BALUN 50MHZ-1.2GHZ 1:1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3786 In Stock |
|
$1.5389 / $3.3700 | Buy Now |
DISTI #
937-MABAES0029
|
Mouser Electronics | Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 RoHS: Compliant | 1003 |
|
$9.7500 / $16.5000 | Buy Now |
DISTI #
MABAES0029
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MABAES0029
MABAES0029 CAD Models
MABAES0029 Part Data Attributes
|
MABAES0029
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABAES0029
MACOM
RF Transformer, 50MHz Min, 1200MHz Max, 1:1, SM-138
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-138 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 3.89 mm | |
Insertion Loss | 1.5 dB | |
Length | 5.33 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 4.27 mm |