Part Details for MABACT0069 by MACOM
Overview of MABACT0069 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABACT0069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1:1 TRANSMISSION LINE TRANSFORMER WITH TERTIARY WINDING 50-1200 MHZ RF Transformer, 50MHz Min, 1200MHz Max RoHS: Compliant |
|
|
RFQ | |
DISTI #
MABACT0069
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MABACT0069TR
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MABACT0069
MABACT0069 CAD Models
MABACT0069 Part Data Attributes
|
MABACT0069
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABACT0069
MACOM
RF Transformer, 50MHz Min, 1200MHz Max, SM-158, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-158, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO; IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 4.54 mm | |
Insertion Loss | 1.5 dB | |
Length | 6.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.64 mm |