Part Details for MABACT0066 by MACOM
Overview of MABACT0066 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MABACT0066
MABACT0066 CAD Models
MABACT0066 Part Data Attributes:
|
MABACT0066
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABACT0066
MACOM
RF Transformer, 5MHz Min, 1000MHz Max, SM-138, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-138, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.75 mm | |
Insertion Loss | 2 dB | |
Length | 4.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.6 mm |
Alternate Parts for MABACT0066
This table gives cross-reference parts and alternative options found for MABACT0066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABACT0066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MABACT0066 | 5MHz - 1000MHz RF TRANSFORMER, ROHS COMPLIANT | TE Connectivity | MABACT0066 vs MABACT0066 |