Part Details for MABACT0064TR by MACOM
Overview of MABACT0064TR by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABACT0064TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MABACT0064TR
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MABACT0064TR
MABACT0064TR CAD Models
MABACT0064TR Part Data Attributes
|
MABACT0064TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABACT0064TR
MACOM
RF Transformer, 1MHz Min, 650MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 4:1 | |
Cut-off Frequency-Max | 650 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 3.89 mm | |
Insertion Loss | 1 dB | |
Length | 4.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.69 mm |
Alternate Parts for MABACT0064TR
This table gives cross-reference parts and alternative options found for MABACT0064TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABACT0064TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MABACT0064TR | TE Connectivity | Check for Price | 1MHz - 650MHz RF TRANSFORMER, ROHS COMPLIANT | MABACT0064TR vs MABACT0064TR |