Part Details for MABACT0056TR by TE Connectivity
Overview of MABACT0056TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Part Details for MABACT0056TR
MABACT0056TR CAD Models
MABACT0056TR Part Data Attributes:
|
MABACT0056TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABACT0056TR
TE Connectivity
4.5MHz - 2000MHz RF TRANSFORMER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 2000 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
Height | 3.09 mm | |
Insertion Loss | 2.5 dB | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 5.08 mm |