MABACT0039
Description: 5MHz - 3000MHz RF TRANSFORMER, ROHS COMPLIANT

Overview of MABACT0039 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for MABACT0039 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MABACT0039 by TE Connectivity

MABACT0039
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
IMPEDANCE RATIO IS 1:1, HEIGHT DIM INCLUDES TERMINALS ALSO
Cut-off Frequency-Max
3000 MHz
Cut-off Frequency-Min
5 MHz
Height
3.89 mm
Insertion Loss
3.5 dB
Length
4.27 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE & REEL
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Turns Ratio (Np:Ns)
1:1
Width
2.69 mm
Want to compare parts?
  1. MABACT0039
    TE Connectivity
    5MHz - 3000MHz RF TRANSFORMER, ROHS COMPLIANT
    VS

Related Parts for MABACT0039

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MABACT0039 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MABACT0039 by TE Connectivity

  • Please alert me when MABACT0039 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MABACT0039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MABACT0039 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MABACT0039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MABACT0039.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MABACT0039 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: