Part Details for MABACT0010 by MACOM
Overview of MABACT0010 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for MABACT0010
MABACT0010 CAD Models
MABACT0010 Part Data Attributes
|
MABACT0010
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABACT0010
MACOM
RF Transformer, 4.5MHz Min, 3000MHz Max, SM-22B
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
Height | 2.72 mm | |
Insertion Loss | 3.5 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |
Alternate Parts for MABACT0010
This table gives cross-reference parts and alternative options found for MABACT0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABACT0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC1-1-13 | 4.5MHz - 3000MHz RF TRANSFORMER | TE Connectivity | MABACT0010 vs ETC1-1-13 |
MABACT0059 | RF Transformer, 4.5MHz Min, 3000MHz Max, ROHS COMPLIANT | MACOM | MABACT0010 vs MABACT0059 |