Part Details for MABA044350KHS by Icel Srl
Overview of MABA044350KHS by Icel Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA044350KHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH2787
|
Newark | Motor Run Capacitor, 3.5Uf, 160V, Rad, Dielectric Type:Metallized Pp, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:3.5Μf, Capacitance Tolerance:± 10%, Capacitor Mounting:Through Hole, Voltage(Ac):160V, Lead Spacing:32Mm Rohs Compliant: Yes |Icel By Nichicon MABA044350KHS Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.1900 | Buy Now |