Part Details for MABA035150KJL by Icel Srl
Overview of MABA035150KJL by Icel Srl
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA035150KJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH4927
|
Newark | Motor Run Capacitor, 15Uf, 250Vac, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:15µf, Capacitance Tolerance:± 10%, Capacitor Mounting:Through Hole, Voltage(Ac):250V, Lead Spacing:42.5Mmrohs Compliant: Yes |Icel By Nichicon MABA035150KJL RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Greenchips | Date Code: N/A | 19914 |
|
RFQ | |
|
Greenchips | Date Code: 11+ | 19914 |
|
RFQ |