Part Details for MABA014220KJL by Nichicon Corporation
Overview of MABA014220KJL by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA014220KJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MABA014220KJL-ND
|
DigiKey | CAP FILM 2.2UF 10% 800VDC RADIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-MABA014220KJL
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 17 x 28 x 42.5 RoHS: Compliant | 187 |
|
$1.9500 / $4.6600 | Buy Now |