Part Details for MABA-011030 by MACOM
Overview of MABA-011030 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-103-08LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Locating Pegs, Double Row, 8 Positions |
Price & Stock for MABA-011030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1481-1-ND
|
DigiKey | BALUN 46MHZ-1GHZ 75/75 MODULE Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0111 / $1.9400 | Buy Now |
Part Details for MABA-011030
MABA-011030 CAD Models
MABA-011030 Part Data Attributes
|
MABA-011030
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-011030
MACOM
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Unbalance Current-Max | 600 mA | |
Height | 2.72 mm | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1002000 kHz | |
Operating Frequency-Min | 46000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Impedance | 75 OHMS | |
Secondary Impedance | 75 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 3.81 mm |