-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 5MHz Min, 1200MHz Max, 1:3, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1707-1-ND
|
DigiKey | BALUN 5MHZ-1.2GHZ 50/75 4SMD MOD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
790 In Stock |
|
$4.6662 / $7.9300 | Buy Now |
DISTI #
937-MABA10441-CT38A0
|
Mouser Electronics | Audio Transformers / Signal Transformers 5-1200MHz 1:3 Imped. 50 or 75 Ohm RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
DISTI #
MABA-010441-CT3
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | BALUN 5MHZ-1.2GHZ 50/75 4SMD MOD | 3440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MABA-010441-CT38A0
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-010441-CT38A0
MACOM
RF Transformer, 5MHz Min, 1200MHz Max, 1:3, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.33 mm | |
Insertion Loss | 2.25 dB | |
Length | 7.11 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:3 | |
Width | 6.35 mm |