Part Details for MABA-009180-500MHZ by MACOM
Overview of MABA-009180-500MHZ by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MABA-009180-500MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1793-1-ND
|
DigiKey | BALUN 1MHZ-500MHZ 1:1 6SMD FLAT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6751 / $3.1300 | Buy Now |
DISTI #
937-009180-500MHZ
|
Mouser Electronics | Audio Transformers / Signal Transformers Flux Coupled 1:1 Transformer 0.4-500MHz RoHS: Compliant | 3105 |
|
$1.5900 / $3.1400 | Buy Now |
DISTI #
31342108
|
Verical | RF Transformer 1:1CT 5 Terminal SMD Min Qty: 18 Package Multiple: 1 Date Code: 1434 | Americas - 3512 |
|
$2.9000 | Buy Now |
DISTI #
MABA009180-500M
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 3512 |
|
$2.8800 | Buy Now |
DISTI #
MABA-009180-500
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.2800 | Buy Now |
Part Details for MABA-009180-500MHZ
MABA-009180-500MHZ CAD Models
MABA-009180-500MHZ Part Data Attributes
|
MABA-009180-500MHZ
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-009180-500MHZ
MACOM
RF Transformer, 0.4MHz Min, 500MHz Max, SM-22, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | CENTER TAPPED SECONDARY, IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 0.4 MHz | |
Height | 3.8 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |