Part Details for MABA-008354-CF4A40 by TE Connectivity
Overview of MABA-008354-CF4A40 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MABA-008354-CF4A40
MABA-008354-CF4A40 CAD Models
MABA-008354-CF4A40 Part Data Attributes:
|
MABA-008354-CF4A40
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABA-008354-CF4A40
TE Connectivity
5MHz - 200MHz RF TRANSFORMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Diameter | 4.21 mm | |
Height | 2.82 mm | |
Insertion Loss | 3.6 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER |