Part Details for MABA-007766-CF28A0 by MACOM
Overview of MABA-007766-CF28A0 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for MABA-007766-CF28A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MABA-007766-CF2
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MABA-007766-CF28A0
MABA-007766-CF28A0 CAD Models
MABA-007766-CF28A0 Part Data Attributes
|
MABA-007766-CF28A0
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-007766-CF28A0
MACOM
RF Transformer, 5MHz Min, 350MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Cut-off Frequency-Max | 350 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.89 mm | |
Insertion Loss | 2.5 dB | |
Length | 4.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.69 mm |