Part Details for MABA-007748-CT1160 by TE Connectivity
Overview of MABA-007748-CT1160 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA-007748-CT1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 3 |
|
RFQ |
Part Details for MABA-007748-CT1160
MABA-007748-CT1160 CAD Models
MABA-007748-CT1160 Part Data Attributes
|
MABA-007748-CT1160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABA-007748-CT1160
TE Connectivity
5MHz - 1200MHz RF TRANSFORMER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1, LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 3.81 mm |
Alternate Parts for MABA-007748-CT1160
This table gives cross-reference parts and alternative options found for MABA-007748-CT1160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABA-007748-CT1160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MABA-007748-CT1160 | RF Transformer, 5MHz Min, 1200MHz Max, 1:1, SM-22, ROHS COMPLIANT | MACOM | MABA-007748-CT1160 vs MABA-007748-CT1160 |
XFA-1001-1UH | RF Transformer, 40MHz Min, 1000MHz Max, ROHS COMPLIANT | MiniRF Inc | MABA-007748-CT1160 vs XFA-1001-1UH |
ETC1-1T-75TR | RF Transformer, 40MHz Min, 1000MHz Max | MACOM | MABA-007748-CT1160 vs ETC1-1T-75TR |