-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 5MHz Min, 1200MHz Max, SM-118
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1304-1-ND
|
DigiKey | BALUN 5MHZ-1.2GHZ 1:2 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2671 In Stock |
|
$1.5832 / $3.2200 | Buy Now |
DISTI #
937-MABA007681CT2010
|
Mouser Electronics | Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:2 50 & 75 ohm RoHS: Compliant | 2657 |
|
$1.5800 / $3.2200 | Buy Now |
DISTI #
MABA-007681-CT2
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1800 | 1800 |
|
$1.3200 | Buy Now |
DISTI #
MABA-007681
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S500500026354
|
Chip1Stop | RF Transformer 1.414:1 4Term. SMD RoHS: Compliant | 1800 |
|
$2.1900 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MABA-007681-CT2010
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-007681-CT2010
MACOM
RF Transformer, 5MHz Min, 1200MHz Max, SM-118
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | IMPEDANCE RATIO IS 2:1 | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.33 mm | |
Insertion Loss | 2.2 dB | |
Length | 7.11 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | REEL | |
Primary Inductance | 1 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 6.35 mm |