Part Details for MABA-007237-ETC410 by TE Connectivity
Overview of MABA-007237-ETC410 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MABA-007237-ETC410
MABA-007237-ETC410 CAD Models
MABA-007237-ETC410 Part Data Attributes:
|
MABA-007237-ETC410
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABA-007237-ETC410
TE Connectivity
1MHz - 350MHz RF TRANSFORMER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY, IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 350 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 2.79 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |