There are no models available for this part yet.
Overview of MABA-000001-75KIT1 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m | |
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MABA-000001-75KIT1 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1799-ND
|
DigiKey | 75 OHM DESIGNERS KIT Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.2360 | Buy Now | |
DISTI #
937-MABA-000001-75K1
|
Mouser Electronics | Audio Transformers / Signal Transformers 75 Ohm Design Kit 10 pcs 12 P/N's RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
MABA-000001-75K
|
Richardson RFPD | BALUN TRANSFORMER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |