Part Details for MAB-04BMFM-LL6A05 by Amphenol Corporation
Overview of MAB-04BMFM-LL6A05 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAB-04BMFM-LL6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAB-04BMFM-LL6A05
|
Avnet Americas | Cable Assembly UL 2464 20AWG 5m 4 Position Circular Plug - Trays (Alt: MAB-04BMFM-LL6A05) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$15.4986 | Buy Now |