Part Details for MAB-04AMFM-LL7A02 by Amphenol Corporation
Overview of MAB-04AMFM-LL7A02 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAB-04AMFM-LL7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAB-04AMFM-LL7A02
|
Avnet Americas | Cable Assembly UL 2464 2m 20AWG 4POS Circular M - Trays (Alt: MAB-04AMFM-LL7A02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$11.1200 | Buy Now |
DISTI #
523-MAB-04AMFMLL7A02
|
Mouser Electronics | Sensor Cables / Actuator Cables MIX CABLE 2LOCK 4P M CONN F PIN RoHS: Compliant | 0 |
|
$18.5300 / $21.1700 | Order Now |
DISTI #
MAB-04AMFM-LL7A02
|
Avnet Abacus | Cable Assembly UL 2464 2m 20AWG 4POS Circular M (Alt: MAB-04AMFM-LL7A02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MAB-04AMFM-LL7A02
MAB-04AMFM-LL7A02 CAD Models
MAB-04AMFM-LL7A02 Part Data Attributes
|
MAB-04AMFM-LL7A02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MAB-04AMFM-LL7A02
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Connector Type | CIRCULAR CONNECTOR |