Part Details for MAAV-011013-TR1000 by MACOM
Overview of MAAV-011013-TR1000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-801101350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
98401-101-38LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 38 Positions, 2.54mm (0.100in) Pitch. | |
10082201-101-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 30 Positions, 2.54mm (0.100in) Pitch |
Part Details for MAAV-011013-TR1000
MAAV-011013-TR1000 CAD Models
MAAV-011013-TR1000 Part Data Attributes
|
MAAV-011013-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAV-011013-TR1000
MACOM
Variable Attenuator, 5000MHz Min, 45000MHz Max, 7dB Insertion Loss-Max, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-30 | |
Samacsys Manufacturer | MACOM | |
Attenuation-Nom | 25 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 45000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |