There are no models available for this part yet.
Overview of MAATSS0015TR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
CAD Models for MAATSS0015TR by TE Connectivity
Part Data Attributes for MAATSS0015TR by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH RELIABILITY
|
Attenuation-Nom
|
15 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.98 dBm
|
Insertion Loss-Max
|
1.8 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
VARIABLE ATTENUATOR
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.4
|
Alternate Parts for MAATSS0015TR
This table gives cross-reference parts and alternative options found for MAATSS0015TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATSS0015TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATSS0015 | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATSS0015TR vs MAATSS0015 |
AT-210RTR | Variable Attenuator, 0MHz Min, 2000MHz Max, 2dB Insertion Loss-Max, PLASTIC, SOIC-16 | MACOM | MAATSS0015TR vs AT-210RTR |
MAATSS0015TR | Variable Attenuator, 0MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | MAATSS0015TR vs MAATSS0015TR |
AT-210PIN | IC,ATTENUATOR,GAAS,SOP,16PIN,PLASTIC | TE Connectivity | MAATSS0015TR vs AT-210PIN |
MAATSS0015 | Variable Attenuator, 0MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, GAAS, MS-012AC, SOIC-16 | MACOM | MAATSS0015TR vs MAATSS0015 |
AT-210(40) | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE | Hirose Electric Co Ltd | MAATSS0015TR vs AT-210(40) |
AT-210TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATSS0015TR vs AT-210TR |
Related Parts for MAATSS0015TR
-
MAATSS0016RF/Microwave Attenuators
-
MAAM26100-B1GRF/Microwave Amplifiers
-
C1005X5R1C105K050BCFixed Capacitors
-
PIC16F874A-I/LMicrocontrollers
-
MASW-000825-12770TRF/Microwave Switches
-
NCP1377BDR2GSwitching Regulator or Controllers
-
MAU215Other Analog ICs
-
MAX1027BEEEAnalog to Digital Converters
-
XC6SLX100T-3FGG484CField Programmable Gate Arrays