Part Details for MAATSS0002 by TE Connectivity
Overview of MAATSS0002 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAATSS0002
MAATSS0002 CAD Models
MAATSS0002 Part Data Attributes:
|
MAATSS0002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAATSS0002
TE Connectivity
IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 2.9 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2 |
Alternate Parts for MAATSS0002
This table gives cross-reference parts and alternative options found for MAATSS0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATSS0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAADSS0010 | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16 | MACOM | MAATSS0002 vs MAADSS0010 |
MAADSS0010TR | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16 | MACOM | MAATSS0002 vs MAADSS0010TR |
MAADSS0010 | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAATSS0002 vs MAADSS0010 |
MAATSS0002TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATSS0002 vs MAATSS0002TR |
MAADSS0010TR-3000 | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.9dB Insertion Loss-Max, GAAS, GREEN, MO-137AB, SSOP-16, QSOP-16 | MACOM | MAATSS0002 vs MAADSS0010TR-3000 |
MAADSS0010TR | IC,ATTENUATOR,SSOP,16PIN,PLASTIC | TE Connectivity | MAATSS0002 vs MAADSS0010TR |