Part Details for MAATCC0010 by MACOM
Overview of MAATCC0010 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAATCC0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAATCC0010-ND
|
DigiKey | ATTENUATOR 5 BIT 1DB STEP DC-3GH Min Qty: 200 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4026 | Buy Now |
DISTI #
937-MAATCC0010
|
Mouser Electronics | Attenuators DC-3GHz 31.0dB 1dB steps 5-Bit RoHS: Compliant | 0 |
|
$12.7000 | Order Now |
DISTI #
MAATCC0010
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 200 | 0 |
|
$12.7200 | Buy Now |
Part Details for MAATCC0010
MAATCC0010 CAD Models
MAATCC0010 Part Data Attributes
|
MAATCC0010
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAATCC0010
MACOM
Variable Attenuator, 0MHz Min, 3000MHz Max, 4dB Insertion Loss-Max, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 2.2 |