Part Details for MAATCC0009TR by TE Connectivity
Overview of MAATCC0009TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAATCC0009TR
MAATCC0009TR CAD Models
MAATCC0009TR Part Data Attributes
|
MAATCC0009TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAATCC0009TR
TE Connectivity
MAATCC0009TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 5.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.2 |
Alternate Parts for MAATCC0009TR
This table gives cross-reference parts and alternative options found for MAATCC0009TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATCC0009TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90-0107 | IC,ATTENUATOR,GAAS,LLCC,32PIN,CERAMIC | TE Connectivity | MAATCC0009TR vs AT90-0107 |
AT90-1107TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATCC0009TR vs AT90-1107TR |
AT90-1107 | IC,ATTENUATOR,GAAS,LLCC,32PIN,PLASTIC | TE Connectivity | MAATCC0009TR vs AT90-1107 |
MAATCC0011 | MAATCC0011 | TE Connectivity | MAATCC0009TR vs MAATCC0011 |
AT90-0107TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATCC0009TR vs AT90-0107TR |