There are no models available for this part yet.
Overview of MAATCC0009 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAATCC0009 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1692-ND
|
DigiKey | RF ATTENUATOR 31.5DB 50OHM 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
212 In Stock |
|
$14.6907 / $20.5500 | Buy Now | |
DISTI #
937-MAATCC0009
|
Mouser Electronics | Attenuators DC-4GHz 31.5dB .5dB steps 6-Bit RoHS: Compliant | 5 |
|
$15.3500 / $20.5500 | Buy Now | |
DISTI #
34489557
|
Verical | 6Bit 0.5dBStep 31.5dB 4GHz 32-Pin PQFN EP Bulk Min Qty: 4 Package Multiple: 1 Date Code: 1925 | Americas - 373 |
|
$14.4000 | Buy Now | |
DISTI #
MAATCC0009
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 200 | 373 |
|
$12.7200 | Buy Now | |
DISTI #
C1S500500119140
|
Chip1Stop | Attenuators RoHS: Compliant pbFree: Yes | 373 |
|
$16.0000 / $24.3000 | Buy Now |
CAD Models for MAATCC0009 by MACOM
Part Data Attributes for MAATCC0009 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
MACOM
|
Attenuation-Nom
|
31.5 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.98 dBm
|
Insertion Loss-Max
|
5.1 dB
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
VARIABLE ATTENUATOR
|
Terminal Finish
|
MATTE TIN
|
VSWR-Max
|
2.2
|
Related Parts for MAATCC0009
-
MC9S08QE8CTGMicrocontrollers
-
MAATCC0009TROther Analog ICs
-
MAX1270ACNGAnalog to Digital Converters
-
TPS54140DGQSwitching Regulator or Controllers
-
UPC4072G2-E1-AOperational Amplifiers
-
DAC08CSZDigital to Analog Converters
-
SN65LBC173ADLine Driver or Receivers
-
ADG1402BRMZ-REEL7Multiplexers or Switches
-
MAX17049G+Power Management Circuits