Part Details for MAATCC0005TR by MACOM
Overview of MAATCC0005TR by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for MAATCC0005TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAATCC0005TR-ND
|
DigiKey | ATTENUATOR Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.1474 | Buy Now |
DISTI #
937-MAATCC0005TR
|
Mouser Electronics | Attenuators - Interconnects Attenuator RoHS: Compliant | 0 |
|
$33.1400 | Order Now |
DISTI #
MAATCC0005TR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1000 | 0 |
|
$30.9400 | Buy Now |
Part Details for MAATCC0005TR
MAATCC0005TR CAD Models
MAATCC0005TR Part Data Attributes
|
MAATCC0005TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAATCC0005TR
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 4.2dB Insertion Loss-Max, MS-013AA, SOW-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 4.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |