MAATCC0005
Description: Variable Attenuator, 0MHz Min, 2000MHz Max, 4.2dB Insertion Loss-Max, MS-013AA, SOW-24

Overview of MAATCC0005 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for MAATCC0005 by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-1064-ND
DigiKey RF ATTENUATR 31.5DB 50OHM 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk 92
In Stock
  • 1 $61.1000
  • 10 $48.9680
  • 25 $45.4516
  • 100 $41.2159
$41.2159 / $61.1000 Buy Now
DISTI # 937-MAATCC0005
Mouser Electronics Attenuators Attenuator,Digital,Pb-FREE EQUIVALENT OF RoHS: Compliant 0
  • 1 $57.6400
  • 10 $48.9700
  • 20 $45.4600
  • 100 $41.2100
$41.2100 / $57.6400 Order Now
DISTI # MAATCC0005
Richardson RFPD ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 0
  • 1 $35.9900
$35.9900 Buy Now

CAD Models for MAATCC0005 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAATCC0005 by MACOM

MAATCC0005
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
MACOM
Additional Feature
TTL COMPATIBLE
Attenuation-Nom
31.5 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33.98 dBm
Insertion Loss-Max
4.2 dB
JESD-609 Code
e3
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
VARIABLE ATTENUATOR
Terminal Finish
MATTE TIN
VSWR-Max
2
Want to compare parts?
  1. MAATCC0005
    MACOM
    Variable Attenuator, 0MHz Min, 2000MHz Max, 4.2dB Insertion Loss-Max, MS-013AA, SOW-24
    VS

Related Parts for MAATCC0005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAATCC0005 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAATCC0005 by MACOM

  • Please alert me when MAATCC0005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAATCC0005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAATCC0005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAATCC0005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAATCC0005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAATCC0005 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: