-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASU32NSB7104KTNA01TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1422 | Buy Now |
DISTI #
MAASU32NSB7104KTNA
|
Avnet Americas | CAP, MLCC, 1210/3225, 50V, X7R, 0.1 UF 10 %, T&R, Q200 - Tape and Reel (Alt: MAASU32NSB7104KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
963-MAASU32NSB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1270 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.1129 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1240 / $0.1449 | Buy Now |
DISTI #
MAASU32NSB7104KTNA01
|
Avnet Abacus | CAP, MLCC, 1210/3225, 50V, X7R, 0.1 UF 10 %, T&R, Q200 (Alt: MAASU32NSB7104KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASU32NSB7104KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASU32NSB7104KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MAASU32NSB7104KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASU32NSB7104KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R500-104KG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | VENKEL LTD | MAASU32NSB7104KTNA01 vs C1210X7R500-104KG6P |
C1210X7R500-104KSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | VENKEL LTD | MAASU32NSB7104KTNA01 vs C1210X7R500-104KSNR |
C1210X7R500-104KSN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | VENKEL LTD | MAASU32NSB7104KTNA01 vs C1210X7R500-104KSN6E |
C1210X7R500-104KSN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | VENKEL LTD | MAASU32NSB7104KTNA01 vs C1210X7R500-104KSN6D |
C1210X7R500-104KP6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | VENKEL LTD | MAASU32NSB7104KTNA01 vs C1210X7R500-104KP6P |
C1210X7R500-104KG6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | VENKEL LTD | MAASU32NSB7104KTNA01 vs C1210X7R500-104KG6B |
C1210X7R500-104KP6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | VENKEL LTD | MAASU32NSB7104KTNA01 vs C1210X7R500-104KP6E |
C1210X7R500-104KSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | VENKEL LTD | MAASU32NSB7104KTNA01 vs C1210X7R500-104KSNP |
CG1210X7R104KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | Quantic UTC | MAASU32NSB7104KTNA01 vs CG1210X7R104KS |
C1210X7R500-104KPB6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | VENKEL LTD | MAASU32NSB7104KTNA01 vs C1210X7R500-104KPB6U |