There are no models available for this part yet.
Overview of MAASU21GSB7473MTCA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAASU21GSB7473MTCA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK2900
|
Newark | Capacitor, Mlc, 0.047Uf, 50V, 0805, Capacitance:0.047µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden MAASU21GSB7473MTCA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2250 / $0.3430 | Buy Now | |
DISTI #
97AK2901
|
Newark | Capacitor, Mlc, 0.047Uf, 50V, 0805, Capacitance:0.047µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden MAASU21GSB7473MTCA01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1070 | Buy Now | |
DISTI #
587-MAASU21GSB7473MTCA01CT-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0591 / $0.3300 | Buy Now | |
DISTI #
963-MAASU21GSB7473M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF 0805 X7R 20% AECQ2 RoHS: Compliant | 0 |
|
$0.0810 / $0.3300 | Order Now | |
Future Electronics | MLCC,0.047 uF, ± 20 %, 0402, 50V, X7R, T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0669 / $0.0719 | Buy Now |