Part Details for MAASU21GSB7224KTCA01 by TAIYO YUDEN
Overview of MAASU21GSB7224KTCA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAASU21GSB7224KTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2894
|
Newark | Capacitor, Mlc, 0.22Uf, 50V, 0805, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden MAASU21GSB7224KTCA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2980 / $0.4580 | Buy Now |
DISTI #
97AK2895
|
Newark | Capacitor, Mlc, 0.22Uf, 50V, 0805, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Maas Series, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden MAASU21GSB7224KTCA01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1420 | Buy Now |
DISTI #
587-MAASU21GSB7224KTCA01CT-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2976 In Stock |
|
$0.0847 / $0.4500 | Buy Now |
DISTI #
963-MAASU21GSB7224K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF 0805 X7R 10% AECQ2 RoHS: Compliant | 4958 |
|
$0.0780 / $0.4300 | Buy Now |
|
Future Electronics | MLCC,0.22 uF, ± 10 %, 0402, 50V, X7R, T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0912 / $0.0967 | Buy Now |
Part Details for MAASU21GSB7224KTCA01
MAASU21GSB7224KTCA01 CAD Models
MAASU21GSB7224KTCA01 Part Data Attributes
|
MAASU21GSB7224KTCA01
TAIYO YUDEN
Buy Now
|
Compare Parts:
MAASU21GSB7224KTCA01
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |