Part Details for MAASL31LSB7475KTCA01 by TAIYO YUDEN
Overview of MAASL31LSB7475KTCA01 by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAASL31LSB7475KTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASL31LSB7475KTCA01CT-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1172 / $0.5200 | Buy Now |
DISTI #
963-MAASL31LSB7475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7UF 1206 X7R +/-10% AECQ2 RoHS: Compliant | 4000 |
|
$0.1170 / $0.5100 | Buy Now |
Part Details for MAASL31LSB7475KTCA01
MAASL31LSB7475KTCA01 CAD Models
MAASL31LSB7475KTCA01 Part Data Attributes
|
MAASL31LSB7475KTCA01
TAIYO YUDEN
Buy Now
|
Compare Parts:
MAASL31LSB7475KTCA01
TAIYO YUDEN
|
Samacsys Manufacturer | TAIYO YUDEN |