-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASE32MSB7106KPNA01CT-ND
|
DigiKey | CAP CER 10UF 16V X7R 1210 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.1247 / $0.5600 | Buy Now |
DISTI #
MAASE32MSB7106KPNA
|
Avnet Americas | CAP, MLCC, 1210/3225, 16V, X7R, 10 UF 10 %, T&R Q200 - Tape and Reel (Alt: MAASE32MSB7106KPNA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1387 / $0.1615 | Buy Now |
DISTI #
963-MAASE32MSB7106KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1240 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.1218 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1371 / $0.1642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASE32MSB7106KPNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASE32MSB7106KPNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MAASE32MSB7106KPNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASE32MSB7106KPNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X106K4RAC7800 | Cap,Ceramic,10uF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1310 Case | KEMET Corporation | MAASE32MSB7106KPNA01 vs C1210X106K4RAC7800 |
CL32B106KOJSNNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Samsung Electro-Mechanics | MAASE32MSB7106KPNA01 vs CL32B106KOJSNNE |
CL32B106KOJSNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Samsung Electro-Mechanics | MAASE32MSB7106KPNA01 vs CL32B106KOJSNNF |
CL32B106KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Samsung Electro-Mechanics | MAASE32MSB7106KPNA01 vs CL32B106KOND |
C1210X106K4RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | KEMET Corporation | MAASE32MSB7106KPNA01 vs C1210X106K4RAC7025 |
CL32B106KONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Samsung Electro-Mechanics | MAASE32MSB7106KPNA01 vs CL32B106KONF |
CM32X7R106K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | KYOCERA Corporation | MAASE32MSB7106KPNA01 vs CM32X7R106K16AB |
C1210C106K4RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | MAASE32MSB7106KPNA01 vs C1210C106K4RACAUTO |
CL32B106KONL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Samsung Electro-Mechanics | MAASE32MSB7106KPNA01 vs CL32B106KONL |
CL32B106KOJGNNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Samsung Electro-Mechanics | MAASE32MSB7106KPNA01 vs CL32B106KOJGNNB |