Part Details for MAASE105SB7224KFCA01 by TAIYO YUDEN
Results Overview of MAASE105SB7224KFCA01 by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAASE105SB7224KFCA01 Information
MAASE105SB7224KFCA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAASE105SB7224KFCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4821
|
Newark | Cap, 0.22Uf, 16V, Mlcc, 0402, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0220 | Buy Now |
DISTI #
57AK4822
|
Newark | Cap, 0.22Uf, 16V, Mlcc, 0402, Capacitance:0.22Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0420 | Buy Now |
DISTI #
587-MAASE105SB7224KFCA01CT-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8150 In Stock |
|
$0.0278 / $0.1900 | Buy Now |
DISTI #
57AK4821
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 16 V, 0402 [1005 Metric], ? 10%, X7R, MAAS Series - Produ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack |
10000 Partner Stock |
|
$0.0820 / $0.2080 | Buy Now |
DISTI #
MAASE105SB7224KFCA01
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 16 V, 0402 [1005 Metric], ? 10%, X7R, MAAS Series - Tape ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0274 | Buy Now |
DISTI #
963-MAASE105SB7224KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0258 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0214 / $0.0292 | Buy Now |
DISTI #
86235662
|
Verical | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2273 Package Multiple: 1 | Americas - 10000 |
|
$0.0296 / $0.0322 | Buy Now |
DISTI #
66918648
|
Verical | Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 2226 | Americas - 10000 |
|
$0.0130 / $0.0134 | Buy Now |