Part Details for MAASA105CD7105MFCA01 by TAIYO YUDEN
Overview of MAASA105CD7105MFCA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAASA105CD7105MFCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4819
|
Newark | Cap, 1Uf, 4V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7T, Product Range:Maas Series, Product Length:1Mm, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden MAASA105CD7105MFCA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0310 | Buy Now |
DISTI #
57AK4820
|
Newark | Cap, 1Uf, 4V, Mlcc, 0402, Capacitance:1Μf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7T, Product Range:Maas Series, Product Length:1Mm, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden MAASA105CD7105MFCA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
587-MAASA105CD7105MFCA01CT-ND
|
DigiKey | CAP CER 1UF 4V X7T 0402 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19908 In Stock |
|
$0.0324 / $0.2400 | Buy Now |
DISTI #
57AK4819
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 4 V, 0402 [1005 Metric], ? 20%, X7T, MAAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4819) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.1080 / $0.2390 | Buy Now |
DISTI #
MAASA105CD7105MFCA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1 ?F, 4 V, 0402 [1005 Metric], ? 20%, X7T, MAAS Series - Tape and Reel (Alt: MAASA105CD7105MFCA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0321 | Buy Now |
DISTI #
963-MAASA105CD7105MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X7T 0402 20% AEC-Q200 RoHS: Compliant | 19161 |
|
$0.0340 / $0.2300 | Buy Now |
DISTI #
V99:2348_27384224
|
Arrow Electronics | Cap Ceramic 1uF 4V X7T 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 | Americas - 10000 |
|
$0.0236 / $0.0330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0343 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0351 / $0.0405 | Buy Now |
DISTI #
66730791
|
Verical | Cap Ceramic 1uF 4V X7T 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 179 Package Multiple: 1 Date Code: 2305 | Americas - 10000 |
|
$0.0330 | Buy Now |
Part Details for MAASA105CD7105MFCA01
MAASA105CD7105MFCA01 CAD Models
MAASA105CD7105MFCA01 Part Data Attributes
|
MAASA105CD7105MFCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASA105CD7105MFCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |