Part Details for MAAPSM0015-DIE by MACOM
Overview of MAAPSM0015-DIE by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70062SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 10A NMOS Load Switch, DIE, /Die Waffle Pack | |
ISL70061SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 10A PMOS Load Switch, DIE, /Die Waffle Pack | |
ISL73062SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 10A NMOS Load Switch, DIE, /Die Waffle Pack |
Part Details for MAAPSM0015-DIE
MAAPSM0015-DIE CAD Models
MAAPSM0015-DIE Part Data Attributes
|
MAAPSM0015-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAPSM0015-DIE
MACOM
Wide Band Medium Power Amplifier, 0MHz Min, 20000MHz Max, 1 Func, GAAS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 11 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |