Part Details for MAAPGM0056-DIE by MACOM
Overview of MAAPGM0056-DIE by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAPGM0056-DIE
MAAPGM0056-DIE CAD Models
MAAPGM0056-DIE Part Data Attributes:
Alternate Parts for MAAPGM0056-DIE
This table gives cross-reference parts and alternative options found for MAAPGM0056-DIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAPGM0056-DIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAPGM0073-DIE | MAAPGM0073-DIE | TE Connectivity | MAAPGM0056-DIE vs MAAPGM0073-DIE |
MAAPGM0078-DIE | MAAPGM0078-DIE | TE Connectivity | MAAPGM0056-DIE vs MAAPGM0078-DIE |
MAAPGM0047-DIE | Wide Band Medium Power Amplifier, 16000MHz Min, 19500MHz Max, 4.472 X 3.289 MM, 0.075 MM HEIGHT, DIE | MACOM | MAAPGM0056-DIE vs MAAPGM0047-DIE |
MAAPGM0079-DIE | MAAPGM0079-DIE | TE Connectivity | MAAPGM0056-DIE vs MAAPGM0079-DIE |
MAAPGM0070-DIE | MAAPGM0070-DIE | TE Connectivity | MAAPGM0056-DIE vs MAAPGM0070-DIE |
MAAPGM0072-DIE | MAAPGM0072-DIE | TE Connectivity | MAAPGM0056-DIE vs MAAPGM0072-DIE |
MAAPGM0016-DIE | MAAPGM0016-DIE | TE Connectivity | MAAPGM0056-DIE vs MAAPGM0016-DIE |
MAAPGM0077-DIE | MAAPGM0077-DIE | TE Connectivity | MAAPGM0056-DIE vs MAAPGM0077-DIE |
MAAPGM0080-DIE | Wide Band Medium Power Amplifier, 2000MHz Min, 18000MHz Max, 0.124 X 0.124 INCH, 0.003 INCH HEIGHT, HERMETIC SEALED, DIE | MACOM | MAAPGM0056-DIE vs MAAPGM0080-DIE |
MAAPGM0049-DIE | Wide Band Medium Power Amplifier, 24500MHz Min, 29000MHz Max, 3 X 3 MM, 0.075 MM HEIGHT, HERMETIC SEALED, DIE PACKAGE | MACOM | MAAPGM0056-DIE vs MAAPGM0049-DIE |